RS PRO Slotted Screwdriver Bit, SL4 Tip

RS Stock No.: 252-955Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Slotted

Type

Driver Bit

Size

SL4

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

Stock information temporarily unavailable.

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Slotted Screwdriver Bit, SL4 Tip

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Slotted Screwdriver Bit, SL4 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Slotted

Type

Driver Bit

Size

SL4

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag