Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SMD Non Resettable Fuse 20A, 60V

RS Stock No.: 182-4054PBrand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Voltage Rating

60V

Body Material

Ceramic

Body Length

7.3mm

Body Width

5.8mm

Body Height

4mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 60 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

RS PRO SMD Non Resettable Fuse 20A, 60V
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

RS PRO SMD Non Resettable Fuse 20A, 60V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Voltage Rating

60V

Body Material

Ceramic

Body Length

7.3mm

Body Width

5.8mm

Body Height

4mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 60 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more