RS PRO SMD Non Resettable Fuse 35A, 250V

RS Stock No.: 182-4097Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

35A

Voltage Rating

250V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

RS PRO SMD Non Resettable Fuse 35A, 250V
Select packaging type

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

RS PRO SMD Non Resettable Fuse 35A, 250V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Current Rating

35A

Voltage Rating

250V

Body Material

Ceramic Tube Non Transparent

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more