RS PRO Snap Action Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
RS Stock No.: 102-460Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Snap Action
Illuminated
No
IP Rating
IP65
Colour
Red
Country of Origin
Italy
Stock information temporarily unavailable.
AED 49.75
AED 49.75 1 Box of 1 (ex VAT)
AED 52.24
AED 52.24 1 Box of 1 (inc. VAT)
RS PRO Snap Action Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
1
AED 49.75
AED 49.75 1 Box of 1 (ex VAT)
AED 52.24
AED 52.24 1 Box of 1 (inc. VAT)
RS PRO Snap Action Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Snap Action
Illuminated
No
IP Rating
IP65
Colour
Red
Country of Origin
Italy