RS PRO Snap On Cable Markers, Black on Orange, Pre-printed ""6"", 4 → 5mm Cable

Technical Document
Specifications
Brand
RS ProAffixing Method
Snap On
Legend
6
Minimum Cable Diameter
4mm
Cable Diameter Range
4 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Standards Met
RoHS Compliant, UL
Country of Origin
Taiwan, Province Of China
Product details
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
AED 19.42
AED 19.42 1 Reel of 100 (ex VAT)
AED 20.39
AED 20.39 1 Reel of 100 (inc. VAT)
1
AED 19.42
AED 19.42 1 Reel of 100 (ex VAT)
AED 20.39
AED 20.39 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 19.42 |
15 - 24 | AED 18.48 |
25 - 49 | AED 17.80 |
50+ | AED 17.64 |
Technical Document
Specifications
Brand
RS ProAffixing Method
Snap On
Legend
6
Minimum Cable Diameter
4mm
Cable Diameter Range
4 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Standards Met
RoHS Compliant, UL
Country of Origin
Taiwan, Province Of China
Product details
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped