RS PRO Socket Mount IEC Inlet Filter, Faston
RS Stock No.: 237-8650Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTermination Method
Faston
Mounting Type
Socket Mount
Operating Frequency
50/60Hz
Depth
28mm
Dimensions
49 x 28 x 32.2mm
Height
32.2mm
Country of Origin
China
AED 6,977.25
AED 46.515 Each (In a Box of 150) (ex VAT)
AED 7,326.11
AED 48.841 Each (In a Box of 150) (inc. VAT)
RS PRO Socket Mount IEC Inlet Filter, Faston
150
AED 6,977.25
AED 46.515 Each (In a Box of 150) (ex VAT)
AED 7,326.11
AED 48.841 Each (In a Box of 150) (inc. VAT)
RS PRO Socket Mount IEC Inlet Filter, Faston
Stock information temporarily unavailable.
150
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTermination Method
Faston
Mounting Type
Socket Mount
Operating Frequency
50/60Hz
Depth
28mm
Dimensions
49 x 28 x 32.2mm
Height
32.2mm
Country of Origin
China