Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

RS Stock No.: 235-4762Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT

Stock information temporarily unavailable.

AED 82.32

AED 82.32 Each (ex VAT)

AED 86.44

AED 86.44 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

AED 82.32

AED 82.32 Each (ex VAT)

AED 86.44

AED 86.44 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.32
5 - 9AED 80.59
10 - 24AED 77.44
25+AED 70.09

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT