RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way

RS Stock No.: 235-4771Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT

Stock information temporarily unavailable.

AED 123.01

AED 123.01 Each (ex VAT)

AED 129.16

AED 129.16 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way

AED 123.01

AED 123.01 Each (ex VAT)

AED 129.16

AED 129.16 Each (inc. VAT)

RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.01
5 - 9AED 120.59
10 - 24AED 115.55
25+AED 104.06

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

FT