Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase

RS Stock No.: 206-147Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

280 kW

Motor Starter Type

Soft Start

Voltage Rating

110 V

Phase

3

Current Rating

500 A

IP Rating

IP00

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 30,800.65

AED 30,800.65 Each (ex VAT)

AED 32,340.68

AED 32,340.68 Each (inc. VAT)

RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase

AED 30,800.65

AED 30,800.65 Each (ex VAT)

AED 32,340.68

AED 32,340.68 Each (inc. VAT)

RS PRO Soft Starter, , 280 kW, 110 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

280 kW

Motor Starter Type

Soft Start

Voltage Rating

110 V

Phase

3

Current Rating

500 A

IP Rating

IP00

Country of Origin

United Kingdom