Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase

RS Stock No.: 212-8699Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

12 A

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

Třífázový Modul, Montáž Na Lištu Din

Mimořádně kompaktní moduly s měkkým startem pro použití s třífázovými indukčními motory na střídavý proud, které nabízejí uživateli vynikající výkon při měkkém startu.

Starting torque and run-up voltage are adjustable over a wide range
Reduction in starting current
Soft stop facility
May be used in conjunction with RS electronic injection brake modules
LED indication for monitoring
Two phase control for smoother operation

May be used in applications such as materials handling conveyors, packaging machinery which requires higher starting torque, with reduced starting current compared with that may be achieved using snatch free soft start modules.

Stock information temporarily unavailable.

AED 1,361.25

AED 1,361.25 Each (ex VAT)

AED 1,429.31

AED 1,429.31 Each (inc. VAT)

RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase

AED 1,361.25

AED 1,361.25 Each (ex VAT)

AED 1,429.31

AED 1,429.31 Each (inc. VAT)

RS PRO Soft Starter, , 5.5 kW, 400 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

12 A

Mounting Type

DIN Rail

Country of Origin

Germany

Product details

Třífázový Modul, Montáž Na Lištu Din

Mimořádně kompaktní moduly s měkkým startem pro použití s třífázovými indukčními motory na střídavý proud, které nabízejí uživateli vynikající výkon při měkkém startu.

Starting torque and run-up voltage are adjustable over a wide range
Reduction in starting current
Soft stop facility
May be used in conjunction with RS electronic injection brake modules
LED indication for monitoring
Two phase control for smoother operation

May be used in applications such as materials handling conveyors, packaging machinery which requires higher starting torque, with reduced starting current compared with that may be achieved using snatch free soft start modules.