Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Solar Powered, Security Floodlight, 30 LED, 3.5 W, 400 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.7 V

RS Stock No.: 171-8484Brand: RS PRODistrelec Article No.: 30418110
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

3.5 W

Voltage

3.7 V

IP Rating

IP65

Number of LEDs

30

Sensor

Day and Night Auto Sensor, Motion Sensor

Luminosity

400 lm

Dimensions

42 x 115 x 103 mm

Height

42mm

Life Hours

50h

Width

115 mm

Depth

103 mm

Solar Panel

Yes

Hazardous Area

No

Lamp Type

LED

Better World Product (Find out more)

Yes

Floodlight Type

Outdoor

PIR Included

Yes

Better World Claim

Renewable energy solution

Ignitor Fitted

No

Standards Met

CE Certified

Beam Angle

120°

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 96.86

AED 96.86 Each (ex VAT)

AED 101.70

AED 101.70 Each (inc. VAT)

RS PRO, Solar Powered, Security Floodlight, 30 LED, 3.5 W, 400 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.7 V

AED 96.86

AED 96.86 Each (ex VAT)

AED 101.70

AED 101.70 Each (inc. VAT)

RS PRO, Solar Powered, Security Floodlight, 30 LED, 3.5 W, 400 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.7 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Wattage

3.5 W

Voltage

3.7 V

IP Rating

IP65

Number of LEDs

30

Sensor

Day and Night Auto Sensor, Motion Sensor

Luminosity

400 lm

Dimensions

42 x 115 x 103 mm

Height

42mm

Life Hours

50h

Width

115 mm

Depth

103 mm

Solar Panel

Yes

Hazardous Area

No

Lamp Type

LED

Better World Product (Find out more)

Yes

Floodlight Type

Outdoor

PIR Included

Yes

Better World Claim

Renewable energy solution

Ignitor Fitted

No

Standards Met

CE Certified

Beam Angle

120°

Lamp Supplied

Yes

Country of Origin

China