Technical Document
Specifications
Brand
RS ProInner Diameter
2.2mm
Contact Material
Brass
Contact Plating
Tin
Distrelec Product Id
30417063
Country of Origin
Taiwan, Province Of China
Product details
Solder Tags
Hot-tinned brass tags available to suit both metric and BA screw sizes
Features & Benefits
Surface treatment: hot tin plated
Thickness: 0.35 mm

AED 30.23
AED 30.23 1 Bag of 250 (ex VAT)
AED 31.74
AED 31.74 1 Bag of 250 (inc. VAT)
1
AED 30.23
AED 30.23 1 Bag of 250 (ex VAT)
AED 31.74
AED 31.74 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 30.23 |
10 - 49 | AED 28.63 |
50+ | AED 27.30 |

Technical Document
Specifications
Brand
RS ProInner Diameter
2.2mm
Contact Material
Brass
Contact Plating
Tin
Distrelec Product Id
30417063
Country of Origin
Taiwan, Province Of China
Product details
Solder Tags
Hot-tinned brass tags available to suit both metric and BA screw sizes
Features & Benefits
Surface treatment: hot tin plated
Thickness: 0.35 mm
