Technical Document
Specifications
Brand
RS ProPlug Type
Euro Plug, UK
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
75W
Input Voltage
220 → 240V
Soldering Tip Temperature
500°C
Output Power
75W
Maximum Operating Temperature
500°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
30405371
Country of Origin
China
AED 989.65
AED 989.65 Each (ex VAT)
AED 1,039.13
AED 1,039.13 Each (inc. VAT)
1
AED 989.65
AED 989.65 Each (ex VAT)
AED 1,039.13
AED 1,039.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
Euro Plug, UK
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
75W
Input Voltage
220 → 240V
Soldering Tip Temperature
500°C
Output Power
75W
Maximum Operating Temperature
500°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
30405371
Country of Origin
China