Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 235-1111Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G

Operation

Direct

Default Valve Position

NC

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

Country of Origin

China

Stock information temporarily unavailable.

AED 245.66

AED 245.66 Each (ex VAT)

AED 257.94

AED 257.94 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in

AED 245.66

AED 245.66 Each (ex VAT)

AED 257.94

AED 257.94 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G

Operation

Direct

Default Valve Position

NC

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

ELP

Thread Standard or Connection Type

G

Country of Origin

China