Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in

RS Stock No.: 190-4145Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 81.90

AED 81.90 Each (ex VAT)

AED 86.00

AED 86.00 Each (inc. VAT)

RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in

AED 81.90

AED 81.90 Each (ex VAT)

AED 86.00

AED 86.00 Each (inc. VAT)

RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Country of Origin

Slovenia