Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid Carbide Jobber Drill Bit, 11.5mm Diameter, 142 Overall

RS Stock No.: 316-137Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Series

8013031150

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

11.5mm

Point Angle

118°

Overall Length

142

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 11.5mm Diameter, 142 Overall

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 11.5mm Diameter, 142 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

8013031150

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

11.5mm

Point Angle

118°

Overall Length

142

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of