Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid Carbide Jobber Drill Bit, 1mm Diameter, 34 Overall

RS Stock No.: 316-098Brand: RS PRO
View all in Drill Bits

Technical Document

Specifications

Series

8013030100

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

118°

Overall Length

34

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 1mm Diameter, 34 Overall

P.O.A.

RS PRO Solid Carbide Jobber Drill Bit, 1mm Diameter, 34 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8013030100

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

118°

Overall Length

34

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of