Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid Carbide Jobber Drill Bit, 4.2mm Diameter, 75 Overall

RS Stock No.: 316-114Brand: RS PRO
View all in Drill Bits

Technical Document

Specifications

Series

8013030420

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

118°

Overall Length

75

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 130.10

AED 130.10 Each (ex VAT)

AED 136.60

AED 136.60 Each (inc. VAT)

RS PRO Solid Carbide Jobber Drill Bit, 4.2mm Diameter, 75 Overall

AED 130.10

AED 130.10 Each (ex VAT)

AED 136.60

AED 136.60 Each (inc. VAT)

RS PRO Solid Carbide Jobber Drill Bit, 4.2mm Diameter, 75 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8013030420

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

118°

Overall Length

75

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of