RS PRO Solid Carbide Jobber Drill Bit, 9mm Diameter, 125 Overall
RS Stock No.: 316-129Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
8013030900
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
9mm
Point Angle
118°
Overall Length
125
Drilling Application
Multi-Material
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 362.09
AED 362.09 Each (ex VAT)
AED 380.19
AED 380.19 Each (inc. VAT)
RS PRO Solid Carbide Jobber Drill Bit, 9mm Diameter, 125 Overall
1
AED 362.09
AED 362.09 Each (ex VAT)
AED 380.19
AED 380.19 Each (inc. VAT)
RS PRO Solid Carbide Jobber Drill Bit, 9mm Diameter, 125 Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
8013030900
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
9mm
Point Angle
118°
Overall Length
125
Drilling Application
Multi-Material
Country of Origin
Korea, Republic Of