RS PRO Solid Core Current Transducer, 5A Input, 13.8mm Bore
RS Stock No.: 210-0637Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore Size
13.8mm
Series
CVB500I
Transformer Type
Solid Core
Input Current
5A
Overall Height
55.4mm
Overall Width
83.8mm
Overall Depth
27mm
Minimum Temperature
-25°C
Maximum Temperature
+65°C
Country of Origin
China
Stock information temporarily unavailable.
AED 723.45
AED 723.45 Each (ex VAT)
AED 759.62
AED 759.62 Each (inc. VAT)
RS PRO Solid Core Current Transducer, 5A Input, 13.8mm Bore
1
AED 723.45
AED 723.45 Each (ex VAT)
AED 759.62
AED 759.62 Each (inc. VAT)
RS PRO Solid Core Current Transducer, 5A Input, 13.8mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore Size
13.8mm
Series
CVB500I
Transformer Type
Solid Core
Input Current
5A
Overall Height
55.4mm
Overall Width
83.8mm
Overall Depth
27mm
Minimum Temperature
-25°C
Maximum Temperature
+65°C
Country of Origin
China