Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Interface Relay, 24 Vdc Control, 500 mAdc Load, DIN Rail Mount

RS Stock No.: 212-5493Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

24 Vdc

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

24 Vdc

Control Voltage Range

24 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Depth

6.1mm

Series

RS PRO

Width

67.5mm

Rise Time

32ms

Length

60.8mm

Isolation Voltage

2500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0514 + DMERC-BK

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 129.04

AED 129.04 Each (ex VAT)

AED 135.49

AED 135.49 Each (inc. VAT)

RS PRO Solid State Interface Relay, 24 Vdc Control, 500 mAdc Load, DIN Rail Mount

AED 129.04

AED 129.04 Each (ex VAT)

AED 135.49

AED 135.49 Each (inc. VAT)

RS PRO Solid State Interface Relay, 24 Vdc Control, 500 mAdc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

24 Vdc

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

24 Vdc

Control Voltage Range

24 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Depth

6.1mm

Series

RS PRO

Width

67.5mm

Rise Time

32ms

Length

60.8mm

Isolation Voltage

2500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0514 + DMERC-BK

Country of Origin

Taiwan, Province Of China