RS PRO Solid State Interface Relay, 265 Vac Control, 6 Adc Load, DIN Rail Mount

RS Stock No.: 212-5499Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

265 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

90 Vac

Control Voltage Range

90 → 265 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

11ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2674

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 228.85

AED 228.85 Each (ex VAT)

AED 240.29

AED 240.29 Each (inc. VAT)

RS PRO Solid State Interface Relay, 265 Vac Control, 6 Adc Load, DIN Rail Mount

AED 228.85

AED 228.85 Each (ex VAT)

AED 240.29

AED 240.29 Each (inc. VAT)

RS PRO Solid State Interface Relay, 265 Vac Control, 6 Adc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

265 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

90 Vac

Control Voltage Range

90 → 265 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

11ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2674

Country of Origin

Taiwan, Province Of China