RS PRO Solid State Interface Relay, 30 Vdc Control, 100 mAdc Load, DIN Rail Mount

RS Stock No.: 905-4277Brand: RS PRODistrelec Article No.: 30407297
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

30 Vdc

Maximum Load Current

100 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

5 Vdc

Control Voltage Range

5 → 30 Vdc

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Length

60.8mm

Series

RS PRO

Width

67.5mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0014 + DMERC-BK

Country of Origin

China

Product details

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

• Slim design (6.1 mm depth)
• Colour and number coding for wiring identification
• LED status indicator
• Low temperature rising to ensure safety of the products
• 10 times faster (100 Hz) switching frequency for highly precise requirement
• Dust and humidity resistant
• Longevity and low defect rate

Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 144.38

AED 144.38 Each (ex VAT)

AED 151.60

AED 151.60 Each (inc. VAT)

RS PRO Solid State Interface Relay, 30 Vdc Control, 100 mAdc Load, DIN Rail Mount

AED 144.38

AED 144.38 Each (ex VAT)

AED 151.60

AED 151.60 Each (inc. VAT)

RS PRO Solid State Interface Relay, 30 Vdc Control, 100 mAdc Load, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 144.38
5 - 9AED 137.13
10+AED 130.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

30 Vdc

Maximum Load Current

100 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

5 Vdc

Control Voltage Range

5 → 30 Vdc

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Length

60.8mm

Series

RS PRO

Width

67.5mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0014 + DMERC-BK

Country of Origin

China

Product details

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

• Slim design (6.1 mm depth)
• Colour and number coding for wiring identification
• LED status indicator
• Low temperature rising to ensure safety of the products
• 10 times faster (100 Hz) switching frequency for highly precise requirement
• Dust and humidity resistant
• Longevity and low defect rate

Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more