Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount

RS Stock No.: 121-3885Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

87.6mm

Length

11mm

Depth

83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Manufacturer Part No.

SD06DD1

Country of Origin

Mexico

Product details

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features and Benefits

6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control

Stock information temporarily unavailable.

AED 233.73

AED 233.73 Each (ex VAT)

AED 245.42

AED 245.42 Each (inc. VAT)

RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount

AED 233.73

AED 233.73 Each (ex VAT)

AED 245.42

AED 245.42 Each (inc. VAT)

RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Height

87.6mm

Length

11mm

Depth

83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Manufacturer Part No.

SD06DD1

Country of Origin

Mexico

Product details

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features and Benefits

6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control