RS PRO Solid State Interface Relay, 5 Vdc Control, 6 Adc Load, DIN Rail Mount

RS Stock No.: 212-5496Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

5 Vdc

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

5 Vdc

Control Voltage Range

5 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

1ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Manufacturer Part No.

RE-2604

Operating Temperature Range

-25 → +60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 194.51

AED 194.51 Each (ex VAT)

AED 204.24

AED 204.24 Each (inc. VAT)

RS PRO Solid State Interface Relay, 5 Vdc Control, 6 Adc Load, DIN Rail Mount

AED 194.51

AED 194.51 Each (ex VAT)

AED 204.24

AED 204.24 Each (inc. VAT)

RS PRO Solid State Interface Relay, 5 Vdc Control, 6 Adc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

5 Vdc

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

5 Vdc

Control Voltage Range

5 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

1ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Manufacturer Part No.

RE-2604

Operating Temperature Range

-25 → +60°C

Country of Origin

Taiwan, Province Of China