RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Random
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Triac
Relay Type
AC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
0.1ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
6 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Standards Met
CE, cULus Recognized
Special Features
Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Country of Origin
Belgium
Product details
RS Pro WG A5 Series AC Input SSR
RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.
Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input
AED 107.94
AED 107.94 Each (ex VAT)
AED 113.34
AED 113.34 Each (inc. VAT)
1
AED 107.94
AED 107.94 Each (ex VAT)
AED 113.34
AED 113.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Random
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Triac
Relay Type
AC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
0.1ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
6 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Standards Met
CE, cULus Recognized
Special Features
Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Country of Origin
Belgium
Product details
RS Pro WG A5 Series AC Input SSR
RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.
Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input