RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 Vdc Control

RS Stock No.: 253-7285Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 Vdc

Switching Type

Zero Cross

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India

Stock information temporarily unavailable.

AED 149.99

AED 149.99 Each (ex VAT)

AED 157.49

AED 157.49 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 Vdc Control

AED 149.99

AED 149.99 Each (ex VAT)

AED 157.49

AED 157.49 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 Vdc

Switching Type

Zero Cross

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India