Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Relay, 100 A Load, Panel Mount, 60 V dc Load

RS Stock No.: 230-3310Brand: RS PRODistrelec Article No.: 30405516
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V ac/dc

Switching Type

DC Switching

Minimum Load Current

5 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

RM1D

Country of Origin

China

Stock information temporarily unavailable.

AED 500.79

AED 500.79 Each (ex VAT)

AED 525.83

AED 525.83 Each (inc. VAT)

RS PRO Solid State Relay, 100 A Load, Panel Mount, 60 V dc Load

AED 500.79

AED 500.79 Each (ex VAT)

AED 525.83

AED 525.83 Each (inc. VAT)

RS PRO Solid State Relay, 100 A Load, Panel Mount, 60 V dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V ac/dc

Switching Type

DC Switching

Minimum Load Current

5 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

RM1D

Country of Origin

China