Technical Document
Specifications
Brand
RS ProMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
30 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
10 → 30V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<100 μA
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Special Features
Green LED Indicator, Suppressor Diode
Standards Met
CSA, GL, UL
Depth
73mm
Country of Origin
Germany
Product details
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL
AED 654.15
AED 130.83 Each (In a Pack of 5) (ex VAT)
AED 686.86
AED 137.372 Each (In a Pack of 5) (inc. VAT)
5
AED 654.15
AED 130.83 Each (In a Pack of 5) (ex VAT)
AED 686.86
AED 137.372 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 130.83 | AED 654.15 |
25 - 45 | AED 126.735 | AED 633.68 |
50+ | AED 121.38 | AED 606.90 |
Technical Document
Specifications
Brand
RS ProMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
30 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
10 → 30V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<100 μA
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Special Features
Green LED Indicator, Suppressor Diode
Standards Met
CSA, GL, UL
Depth
73mm
Country of Origin
Germany
Product details
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL