Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 922-5208Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Triac

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Operating Temperature Range

-20 → +80°C

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Standards Met

CE, cULus Recognized

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Depth

44.5mm

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 125.35

AED 125.35 Each (ex VAT)

AED 131.62

AED 131.62 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

AED 125.35

AED 125.35 Each (ex VAT)

AED 131.62

AED 131.62 Each (inc. VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Triac

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Operating Temperature Range

-20 → +80°C

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Standards Met

CE, cULus Recognized

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Depth

44.5mm

Country of Origin

Belgium