RS PRO Solid State Relay, 40 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load

Technical Document
Specifications
Brand
RS ProMaximum Load Current
40 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Switching Type
Zero Cross
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India
AED 216.15
AED 216.15 Each (ex VAT)
AED 226.96
AED 226.96 Each (inc. VAT)
1
AED 216.15
AED 216.15 Each (ex VAT)
AED 226.96
AED 226.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
40 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Switching Type
Zero Cross
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India