RS PRO Solid State Relay, 40 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load

RS Stock No.: 253-7281Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

40 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Switching Type

Zero Cross

Minimum Load Current

80 mA rms

Contact Configuration

SPST

Output Device

Triac

Country of Origin

India

Stock information temporarily unavailable.

AED 229.00

AED 229.00 Each (ex VAT)

AED 240.45

AED 240.45 Each (inc. VAT)

RS PRO Solid State Relay, 40 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load

AED 229.00

AED 229.00 Each (ex VAT)

AED 240.45

AED 240.45 Each (inc. VAT)

RS PRO Solid State Relay, 40 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

40 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

280 Vrms

Minimum Load Voltage

24 Vrms

Switching Type

Zero Cross

Minimum Load Current

80 mA rms

Contact Configuration

SPST

Output Device

Triac

Country of Origin

India