RS PRO Solid State Relay, 40 Amps Load, Panel Mount, Surface Mount, 480 V rms Load

Technical Document
Specifications
Brand
RS ProMaximum Load Current
40 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Switching Type
Random
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India
AED 1,102.08
AED 1,102.08 Each (ex VAT)
AED 1,157.18
AED 1,157.18 Each (inc. VAT)
1
AED 1,102.08
AED 1,102.08 Each (ex VAT)
AED 1,157.18
AED 1,157.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
40 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Switching Type
Random
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India