Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 146-4650Brand: RS PRO
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Weighting

A, C, Z

Display Type

LCD

Battery Type

NEDA 1604

Fast/Slow Time Averaging

Both

Data Logging

No

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Sound Level Meter, 30dB to 130dB, 8kHz max

P.O.A.

RS PRO Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Weighting

A, C, Z

Display Type

LCD

Battery Type

NEDA 1604

Fast/Slow Time Averaging

Both

Data Logging

No

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China