RS PRO Sounder Beacon VAD, 110 → 230 V ac, IP66, IP69K, Screw Mount, 120dB at 1 Metre
RS Stock No.: 142-179Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
110 → 230 V ac
Mounting Style
Screw Mount
Current Type
AC
Decibels at 1 Metre
120dB
IP Rating
IP66, IP69K
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,606.65
AED 1,606.65 Each (ex VAT)
AED 1,686.98
AED 1,686.98 Each (inc. VAT)
RS PRO Sounder Beacon VAD, 110 → 230 V ac, IP66, IP69K, Screw Mount, 120dB at 1 Metre
1
AED 1,606.65
AED 1,606.65 Each (ex VAT)
AED 1,686.98
AED 1,686.98 Each (inc. VAT)
RS PRO Sounder Beacon VAD, 110 → 230 V ac, IP66, IP69K, Screw Mount, 120dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
110 → 230 V ac
Mounting Style
Screw Mount
Current Type
AC
Decibels at 1 Metre
120dB
IP Rating
IP66, IP69K
Country of Origin
Italy