Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, SP 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 265-7674Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

12

Terminal Type

Screw

Angle of Throw

30°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 124.22

AED 124.22 Each (ex VAT)

AED 130.43

AED 130.43 Each (inc. VAT)

RS PRO, SP 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

AED 124.22

AED 124.22 Each (ex VAT)

AED 130.43

AED 130.43 Each (inc. VAT)

RS PRO, SP 12 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

12

Terminal Type

Screw

Angle of Throw

30°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain

You may be interested in