Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

RS Stock No.: 265-2273Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

AED 25.05

AED 25.05 Each (ex VAT)

AED 26.30

AED 26.30 Each (inc. VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

AED 25.05

AED 25.05 Each (ex VAT)

AED 26.30

AED 26.30 Each (inc. VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Mounting Type

Surface Mount

Country of Origin

Germany