RS PRO SPDT, On-Off-On Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
20.8mm
Panel Cut Out Height
20.6mm
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20.6 x 20.8mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Case Material
Nylon
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
RS Pro Round Rocker Switch
This round rocker switch features a latching centre off switching action and is SPDT. It has been designed to fit into an industry standard 20mm panel cut out making it an ideal replacement for an existing panel or a new design.
Features
ROHS compliant
Terminal material: Copper alloy SN or AG plated
Housing material: Nylon #66 UL 94V-2
Contact material: AgNi (15) alloy plated
Rocker material: Nylon #66 UL 94V-2
Electrical Life: 10,000 cycles
Operating temperature rating: -25°C to +125 °C
AED 23.02
AED 23.02 Each (ex VAT)
AED 24.17
AED 24.17 Each (inc. VAT)
1
AED 23.02
AED 23.02 Each (ex VAT)
AED 24.17
AED 24.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 23.02 |
25 - 49 | AED 20.34 |
50 - 99 | AED 19.62 |
100+ | AED 18.28 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
20.8mm
Panel Cut Out Height
20.6mm
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20.6 x 20.8mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Case Material
Nylon
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
RS Pro Round Rocker Switch
This round rocker switch features a latching centre off switching action and is SPDT. It has been designed to fit into an industry standard 20mm panel cut out making it an ideal replacement for an existing panel or a new design.
Features
ROHS compliant
Terminal material: Copper alloy SN or AG plated
Housing material: Nylon #66 UL 94V-2
Contact material: AgNi (15) alloy plated
Rocker material: Nylon #66 UL 94V-2
Electrical Life: 10,000 cycles
Operating temperature rating: -25°C to +125 °C