RS PRO SPDT, On-Off-On Rocker Switch

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
Black
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Contact Material
AgNi (15) Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Country of Origin
China
AED 12.02
AED 12.02 Each (ex VAT)
AED 12.62
AED 12.62 Each (inc. VAT)
1
AED 12.02
AED 12.02 Each (ex VAT)
AED 12.62
AED 12.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 12.02 |
25 - 49 | AED 10.92 |
50 - 99 | AED 10.71 |
100+ | AED 10.13 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
Black
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Contact Material
AgNi (15) Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Country of Origin
China