RS PRO SPDT, On-On Rocker Switch

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Actuator Shape
Round
AC Voltage Rating
250V
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Maximum Operating Temperature
+125°C
Contact Material
AgSn02 In202 (10)/Cu
Mechanical Life
10,000Cycles
Operating Temperature Range
-25 → +125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Country of Origin
China
AED 18.01
AED 18.01 Each (ex VAT)
AED 18.91
AED 18.91 Each (inc. VAT)
1
AED 18.01
AED 18.01 Each (ex VAT)
AED 18.91
AED 18.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 18.01 |
25 - 49 | AED 16.54 |
50 - 99 | AED 16.33 |
100+ | AED 15.59 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Actuator Shape
Round
AC Voltage Rating
250V
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Maximum Operating Temperature
+125°C
Contact Material
AgSn02 In202 (10)/Cu
Mechanical Life
10,000Cycles
Operating Temperature Range
-25 → +125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Country of Origin
China