RS PRO Special Micrometer, Range 0 mm →25 mm

RS Stock No.: 300-8265Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Special

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Ball Anvil Micrometer

"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.

Satin chrome ratchet thimble
Spindle lock

Thimble is graduated 0.01mm, range 0-25mm.

Stock information temporarily unavailable.

AED 467.51

AED 467.51 Each (ex VAT)

AED 490.89

AED 490.89 Each (inc. VAT)

RS PRO Special Micrometer, Range 0 mm →25 mm

Calibration type

AED 467.51

AED 467.51 Each (ex VAT)

AED 490.89

AED 490.89 Each (inc. VAT)

RS PRO Special Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Special

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Ball Anvil Micrometer

"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.

Satin chrome ratchet thimble
Spindle lock

Thimble is graduated 0.01mm, range 0-25mm.