Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spigot Plate, 300 x 300mm Diameter

RS Stock No.: 432-895Brand: RS PRO
brand-logo
View all in Ducting

Technical Document

Specifications

Brand

RS Pro

Diameter

300 x 300mm

Material

Galvanised Steel

External Length

300mm

External Width

300mm

Colour

Silver

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 211.90

AED 211.90 Each (ex VAT)

AED 222.50

AED 222.50 Each (inc. VAT)

RS PRO Spigot Plate, 300 x 300mm Diameter

AED 211.90

AED 211.90 Each (ex VAT)

AED 222.50

AED 222.50 Each (inc. VAT)

RS PRO Spigot Plate, 300 x 300mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Diameter

300 x 300mm

Material

Galvanised Steel

External Length

300mm

External Width

300mm

Colour

Silver

Country of Origin

United Kingdom