Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Boom for Oil Use, 30L Capacity, 1 per Pack

RS Stock No.: 189-0050Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Boom

Application

Oil

Absorbent Capacity

30L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.1

Dimensions

1300 x 3000mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 442.08

AED 442.08 Each (ex VAT)

AED 464.18

AED 464.18 Each (inc. VAT)

RS PRO Spill Absorbent Boom for Oil Use, 30L Capacity, 1 per Pack

AED 442.08

AED 442.08 Each (ex VAT)

AED 464.18

AED 464.18 Each (inc. VAT)

RS PRO Spill Absorbent Boom for Oil Use, 30L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Boom

Application

Oil

Absorbent Capacity

30L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.1

Dimensions

1300 x 3000mm

Country of Origin

United Kingdom

You may be interested in