RS PRO Spill Absorbent Granules for Chemical Use, 5L Capacity, 1 per Pack
RS Stock No.: 349-432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Granules
Application
Chemical
Absorbent Capacity
5L
Quantity Per Package
1
Trade Name
Spill-Aid
Colour
White
Weight
0.4kg
Dimensions
38cm x 25cm x 12cm
Country of Origin
United Kingdom
AED 136.08
AED 136.08 Each (ex VAT)
AED 142.88
AED 142.88 Each (inc. VAT)
RS PRO Spill Absorbent Granules for Chemical Use, 5L Capacity, 1 per Pack
1
AED 136.08
AED 136.08 Each (ex VAT)
AED 142.88
AED 142.88 Each (inc. VAT)
RS PRO Spill Absorbent Granules for Chemical Use, 5L Capacity, 1 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Granules
Application
Chemical
Absorbent Capacity
5L
Quantity Per Package
1
Trade Name
Spill-Aid
Colour
White
Weight
0.4kg
Dimensions
38cm x 25cm x 12cm
Country of Origin
United Kingdom