RS PRO Spill Absorbent Roll for Maintenance Use, 50L Capacity, 1 per Pack

Technical Document
Specifications
Brand
RS ProType
Roll
Application
Maintenance
Absorbent Capacity
50L
Quantity Per Package
1
Trade Name
RS PRO
Colour
Grey
Material
Polypropylene
Weight
3.5
Dimensions
505 x 405 x 300mm
Country of Origin
France
AED 632.26
AED 632.26 Each (ex VAT)
AED 663.87
AED 663.87 Each (inc. VAT)
1
AED 632.26
AED 632.26 Each (ex VAT)
AED 663.87
AED 663.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Roll
Application
Maintenance
Absorbent Capacity
50L
Quantity Per Package
1
Trade Name
RS PRO
Colour
Grey
Material
Polypropylene
Weight
3.5
Dimensions
505 x 405 x 300mm
Country of Origin
France