Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Roll for Maintenance Use, 80L Capacity, 1 per Pack

RS Stock No.: 872-5704Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

80L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

4.62

Dimensions

495mm x 395mm x 350mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 839.32

AED 839.32 Each (ex VAT)

AED 881.29

AED 881.29 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 80L Capacity, 1 per Pack

AED 839.32

AED 839.32 Each (ex VAT)

AED 881.29

AED 881.29 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 80L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

80L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

4.62

Dimensions

495mm x 395mm x 350mm

Country of Origin

United Kingdom