RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene

RS Stock No.: 811-7636Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10.3mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Wall Thickness

0.85mm

Length

30.5m

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PE Spiral Wrap - Natural

Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.

Why Would You Choose Spiral Cable Wrap?

RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.

Features and Benefits

  • Easily organise and protect cables

  • PE Material

  • Allows breakouts at any point

  • Supplied in various lengths and diameters

  • Available in black or natural colours

Applications

  • Homes entertainment

  • Offices

  • Workshops

You may be interested in
RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene
AED 338.691 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

AED 328.07

AED 328.07 1 Reel of 30 Metres (ex VAT)

AED 344.47

AED 344.47 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene

AED 328.07

AED 328.07 1 Reel of 30 Metres (ex VAT)

AED 344.47

AED 344.47 1 Reel of 30 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 328.07
15 - 24AED 320.30
25 - 49AED 316.78
50+AED 315.32
You may be interested in
RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene
AED 338.691 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10.3mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Wall Thickness

0.85mm

Length

30.5m

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PE Spiral Wrap - Natural

Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.

Why Would You Choose Spiral Cable Wrap?

RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.

Features and Benefits

  • Easily organise and protect cables

  • PE Material

  • Allows breakouts at any point

  • Supplied in various lengths and diameters

  • Available in black or natural colours

Applications

  • Homes entertainment

  • Offices

  • Workshops

You may be interested in
RS PRO Spiral Wrap, I.D 10.3mm, 32mm Polyethylene
AED 338.691 Reel of 30 Metres (ex VAT)