Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spiral Wrap, I.D 12mm, 35mm Nylon

RS Stock No.: 811-7709Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

12mm

Maximum Cable Diameter

15mm

Colour

Black

Internal Diameter

12mm

Material

Nylon

Maximum Bundle Diameter

35mm

Wall Thickness

0.8mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

You may be interested in
Stock information temporarily unavailable.

AED 258.53

AED 25.853 Each (ex VAT)

AED 271.46

AED 27.146 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 12mm, 35mm Nylon

AED 258.53

AED 25.853 Each (ex VAT)

AED 271.46

AED 27.146 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 12mm, 35mm Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140AED 25.853AED 258.53
150 - 240AED 25.132AED 251.32
250 - 490AED 24.823AED 248.23
500+AED 24.668AED 246.68
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

12mm

Maximum Cable Diameter

15mm

Colour

Black

Internal Diameter

12mm

Material

Nylon

Maximum Bundle Diameter

35mm

Wall Thickness

0.8mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

You may be interested in