RS PRO Spiral Wrap, I.D 12mm Polyethylene

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
12mm
Maximum Cable Diameter
32mm
Colour
Grey
Internal Diameter
12mm
Material
Polyethylene
Fire Behaviour
Halogen Free
Wall Thickness
0.85mm
Length
5m
Series
KS
Country of Origin
Taiwan, Province Of China
AED 60.92
AED 60.92 1 Reel of 5 Metres (ex VAT)
AED 63.97
AED 63.97 1 Reel of 5 Metres (inc. VAT)
1
AED 60.92
AED 60.92 1 Reel of 5 Metres (ex VAT)
AED 63.97
AED 63.97 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
12mm
Maximum Cable Diameter
32mm
Colour
Grey
Internal Diameter
12mm
Material
Polyethylene
Fire Behaviour
Halogen Free
Wall Thickness
0.85mm
Length
5m
Series
KS
Country of Origin
Taiwan, Province Of China