RS PRO Spiral Wrap, I.D 15 → 50mm, 50mm polyethylene (PE)
RS Stock No.: 267-983Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
15mm
Maximum Cable Diameter
50mm
Colour
Natural
Internal Diameter
15 → 50mm
Material
PE
Maximum Bundle Diameter
50mm
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
AED 79.17
AED 79.17 1 Reel of 10 Metres (ex VAT)
AED 83.13
AED 83.13 1 Reel of 10 Metres (inc. VAT)
RS PRO Spiral Wrap, I.D 15 → 50mm, 50mm polyethylene (PE)
1
AED 79.17
AED 79.17 1 Reel of 10 Metres (ex VAT)
AED 83.13
AED 83.13 1 Reel of 10 Metres (inc. VAT)
RS PRO Spiral Wrap, I.D 15 → 50mm, 50mm polyethylene (PE)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 79.17 |
5 - 9 | AED 76.86 |
10+ | AED 74.13 |
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
15mm
Maximum Cable Diameter
50mm
Colour
Natural
Internal Diameter
15 → 50mm
Material
PE
Maximum Bundle Diameter
50mm
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China